text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4231N-022

Green 3 mm 60° Tinted Diffused 12.6 mcd 2.1 V LED Through Hole

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 12.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The LTL-4231N-022 is a 3 mm 60° Through Hole Tinted Diffused 12.6 mcd Green LED.

Features: 

  • High intensity
  • Popular T-l 3/4 diameter package
  • Selected minimum intensities
  • General purpose leads
  • Reliable and rugged
Pricing Section
Stock:
24,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$24.70
USD
Quantity
Web Price
500
$0.0494
2,500
$0.0423
12,500
$0.0409
25,000
$0.0404
75,000+
$0.0395
Product Variant Information section