text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4256N

Yellow 3 mm T-1 45° Water Clear 40 mcd LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 45°
Dimension: H  4.45mm x D  3.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
1000
Total
$343.00
USD
Quantity
Web Price
1,000
$0.0476
4,000
$0.0343
15,000
$0.0325
30,000
$0.0316
75,000+
$0.0305