text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-5223

High Efficiency Red 5 mm 64° Tinted Diffused 5.6 mcd 2 V Through Hole LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 5.6mcd
Viewing Angle: 64°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
5000
Total
$280.40
USD
Quantity
Web Price
1
$0.0829
500
$0.0723
2,000
$0.0701
7,500
$0.0681
25,000+
$0.0663
Product Variant Information section