text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-709E

Red 1.8 mm 38° Tinted Diffused 12.6 mcd 2 V Dot-Point LED Lamp Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Intensity: 12.6mcd
Viewing Angle: 38°
Dimension: H  2.8mm x L  3.3mm x W  2.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$466.00
USD
Quantity
Web Price
1
$0.113
400
$0.0987
1,500
$0.0958
5,000
$0.0932
20,000+
$0.0903
Product Variant Information section