text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL1BEKVJNN

Red/Green 18° White Diffused 14000 mcd 2/2.1 V T-1 3/4 (5mm) Solid State Lamp

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 110mcd
Viewing Angle: 45°
Wavelength: 639nm/575nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.15mm x D  4.05mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Web Price
1
$0.0845
500
$0.0737
2,000
$0.0715
7,500
$0.0694
25,000+
$0.0676
Product Variant Information section