text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL1CHKFKNN

LTL1CHKXKNN Series Orange Ø3 mm 45° 320 mcd Clear 2.4 V LED Lamp - T-1

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Orange
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 20mA
Intensity: 520mcd
Viewing Angle: 45°
Wavelength: 605nm
Rated Power: 75|mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.2mm x D  3.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$62.00
USD
Quantity
Web Price
1,000
$0.062
4,000
$0.043
10,000
$0.0414
25,000
$0.0397
40,000+
$0.0389
Product Variant Information section