text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2V3YW3K

Yellow 5 mm 30° 16000 mcd Clear 2.1 V Through Hole Domed LED - T-1 3/4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 50mA
Intensity: 16000000mcd
Viewing Angle: 30°
Dimension: H  8.7mm x D  5.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
500
Total
$1,524.00
USD
Quantity
Web Price
500+
$0.127
Product Variant Information section