text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL911SEKSA

Red 3 mm 90° Water Clear 0.6 mcd 2.5 V SuperFlux LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 70mA
Intensity: 0.6mcd
Viewing Angle: 90°
Dimension: H  4mm x L  7.62mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2015
Multiple Of:
65
Total
$584.35
USD
Quantity
Web Price
1+
$0.29
Product Variant Information section