text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C150GKT

Green 3.2 x 1.6 x 1.1 mm 130° Water Clear 6 mcd 2.1 V Chip LED Surface Mount

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 6mcd
Viewing Angle: 130°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The LTST-C150GKT is a Green 130° Water Clear 6 mcd Surface Mount Chip LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$212.40
USD
Quantity
Web Price
6,000+
$0.0354
Product Variant Information section