text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C150KGKT

Green 3.2 x 1.6 x 1.1 mm 130° Water Clear 35 mcd 2 V Chip LED Surface Mount

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 6mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The LTST-C150KGKT is a Green 130° Water Clear 35 mcd Surface Mount Chip LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Package In 8 mm On 7" Diameter Reels
  • Ultra bright AlInGaP Chip LED
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Stock:
279,295
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.05
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0508
100
$0.0441
250
$0.0429
500
$0.042
1,500+
$0.0406