text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C150KSKT

Yellow 3.2 x 1.6 x 1.1 mm 130° Water Clear 60 mcd 2.4 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-C150KSKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 60mcd
Viewing Angle: 130°
Wavelength: 588nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Features & Applications
The LTST-C150KSKT is a Yellow 130° Water Clear 60 mcd Surface Mount LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Meet ROHS, Green Product
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Web Price
3,000
$0.04
9,000
$0.0385
12,000
$0.0381
30,000
$0.0369
45,000+
$0.0357