text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C170KGKT

Green 2 x 1.25 x 1.1 mm 130° Water Clear 35 mcd 2 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-C170KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
$Features & Applications
The LTST-C170KGKT is a Green 2 x 1.25 x 1.1 mm 130° 2 V Water Clear 35 mcd Surface Mount LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Meet ROHS, Green Product
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.40
USD
Quantity
Web Price
3,000
$0.0484
9,000
$0.0467
15,000
$0.0459
60,000
$0.0438
90,000+
$0.0424