text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 139,341

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0542
100 $0.0445
250 $0.0429
500 $0.0416
1,500+ $0.0386
Total:

$0.11

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Clear
Forward Voltage 2V
Forward (Drive) Current 30mA
Intensity 54mcd
Viewing Angle 130°
Wavelength 639nm
Rated Power 75mW
Operating Temp Range -55°C to +85°C
Storage Temperature Range -55°C to +85°C
Features and Applications

The LTST-C170KRKT is a red color water clear surface mount LED with an intensity of 54 mcd.

Features:

  • Meet ROHS, Green Product
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible