text.skipToContent text.skipToNavigation
Product Specification Section
LITEON LTST-C170KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The LTST-C170KRKT is a red color water clear surface mount LED with an intensity of 54 mcd.

Features:

  • Meet ROHS, Green Product
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.20
USD
Quantity
Web Price
3,000
$0.0351
6,000
$0.0342
9,000
$0.0337
12,000
$0.0333
15,000+
$0.0321