text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 22,734

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.107
100 $0.0858
250 $0.0821
500 $0.0794
1,500+ $0.0753
Total:

$0.11

USD
Attributes
Attributes Table
No of LEDs 1
Color Blue
Lens Type Clear
Forward Voltage 3.8V
Forward (Drive) Current 20mA
Intensity 112mcd
Viewing Angle 130°
Wavelength 468nm
Rated Power 76mW
Operating Temp Range -20°C to +80°C
Storage Temperature Range -30°C to +100°C
Dimension H  1.1mm x L  2mm x W  1.25mm
Features and Applications

The LTST-C170TBKT is a Blue 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 3.8 V Surface Mount LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible