text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C171KRKT

Red 2 x 1.25 x 0.8 mm 130° Water Clear 54 mcd 2 V Surface Mount LED

Product Specification Section
LITEON LTST-C171KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 631nm
Rated Power: 75|mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.8mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
$Features & Applications
The LTST-C171KRKT is a red color water clear surface mount LED with an intensity of 54 mcd.

Features:

  • Super thin (0.80H mm) Chip LED
  • Ultra bright AlInGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C. compatible

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Web Price
3,000
$0.039
9,000
$0.0375
15,000
$0.0369
60,000
$0.0352
90,000+
$0.0341