text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.076
100 $0.0636
250 $0.0614
500 $0.0598
1,500+ $0.0573
Total:

$0.08

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Clear
Forward Voltage 1.8V
Forward (Drive) Current 20mA
Intensity 10mcd
Viewing Angle 130°
Wavelength 638nm
Operating Temp Range -55°C to +85°C
Storage Temperature Range -55°C to +85°C
Dimension H  0.8mm x L  1.6mm x W  0.8mm
Features and Applications

The LTST-C190CKT is a part of LTST Series Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 10 mcd 1.8 V SMT LED

Features:

  • Package In 8mm Tape On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C. compatible

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial