text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190KYKT

Amber-Yellow 130° Water Clear 80 mcd 2 V 595 nm SMT LED (1.6 x 0.8 mm)

Mfr. Name: Lite-On
Standard Pkg:
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber / Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 80mcd
Viewing Angle: 130°
Wavelength: 595nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
26,712
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.114
100
$0.101
250
$0.0984
500
$0.0966
1,500+
$0.0913