text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 72,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0528
8,000+ $0.0502
Total:

$211.20

USD
Attributes
Attributes Table
No of LEDs 1
Color Blue
Lens Type Clear
Forward Voltage 3.8V
Forward (Drive) Current 20mA
Intensity 180mcd
Viewing Angle 130°
Wavelength 475nm
Operating Temp Range -20°C to +80°C
Storage Temperature Range -30°C to +100°C
Dimension H  0.8mm x L  1.6mm x W  0.8mm
Features and Applications

The LTST-C190TBKT is a Part of LTST Series, Blue 1.6 x 0.8 x 0.8 mm 130° Water Clear 112 mcd 3.8 V SMT LED and its operating temperature is -20°C to 80°C

Features:

  • Meet ROHS, Green Product
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial