text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 28,815

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0443
100 $0.0372
250 $0.0359
500 $0.0349
1,500+ $0.032
Total:

$0.09

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2.4V
Forward (Drive) Current 30mA
Intensity 71mcd
Viewing Angle 130°
Wavelength 574nm
Rated Power 75mW
Operating Temp Range -55°C to +85°C
Storage Temperature Range -55°C to +85°C
Dimension H  0.55mm x L  1.6mm x W  0.8mm
Features and Applications

The LTST-C191KGKT is a Part of LTST Series Green 1.6 x 0.8 x 0.55 mm 130º Water Clear 35 mcd Surface Mount LED and its operating temperature is -55°C to 85°C

Features:

  • Meet ROHS, Green Product
  • Super Thin (0.55H mm)Chip LED
  • Ultra Bright AlInGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial