text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C193KFKT-5A

Orange 1.6 x 0.8 x 0.35 mm 130° Clear 45 mcd 2.3 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2215
Product Specification Section
LITEON LTST-C193KFKT-5A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2.3V
Forward (Drive) Current: 80mA
Intensity: 45mcd
Viewing Angle: 130°
Wavelength: 611nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.35mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.00
USD
Quantity
Web Price
5,000
$0.0294
15,000
$0.0283
20,000
$0.028
50,000
$0.0271
75,000+
$0.0263