text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C193TBKT-5A

Blue 1.6 x 0.8 x 0.8 mm 130 º 15 mcd Clear 3.05 V SMT Extra Thin Chip LED

Product Specification Section
LITEON LTST-C193TBKT-5A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 130°
Wavelength: 468nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  0.35mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87
USA:
87
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.27
USD
Quantity
Web Price
1
$0.27
20
$0.205
100
$0.17
500
$0.134
2,500+
$0.099