text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C193TBKT-5A

Blue 1.6 x 0.8 x 0.8 mm 130 º 15 mcd Clear 3.05 V SMT Extra Thin Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2116
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 130°
Wavelength: 468nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  0.35mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
90,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.00
USD
Quantity
Web Price
5,000
$0.0864
10,000
$0.0702
15,000
$0.0696
20,000+
$0.0691