text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C195TBJRKT

Blue/Red 1.6 x 1.5 x 0.55 mm 130° 45 mcd Clear 3.3/2 V SMT LED

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Blue / Red
Lens Type: Clear
Forward Voltage: 3.3V/2V
Forward (Drive) Current: 20mA/30mA
Intensity: 45mcd
Viewing Angle: 130°
Wavelength: 468nm/639nm
Rated Power: 76*75mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  0.55mm x L  1.6mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.18
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.182
100
$0.125
250
$0.116
500
$0.11
1,500+
$0.101
Product Variant Information section