text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C21KGKT

Green Water Clear 104 mcd 574 nm 20 mA 70° SMT LED (3.2 x 1.6 mm)

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2215
Product Specification Section
LITEON LTST-C21KGKT - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 70°
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
627,000
Germany (Online Only):
627,000
168,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$107.40
USD
Quantity
Web Price
3,000
$0.0358
9,000
$0.0344
15,000
$0.0338
30,000
$0.033
60,000+
$0.0317