text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C230YKT

Yellow 1206 130° Water Clear 4.5 mcd 2.1 V Rear Surface Mount Chip LED

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 4.5mcd
Viewing Angle: 130°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$249.00
USD
Quantity
Web Price
6,000+
$0.0415
Product Variant Information section