text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C235KGKRKT

Green/Red 3.2 x 1.6 mm 130° 35/45 mcd 2 V Clear SMT Dual Color Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 35mcd/45mcd
Viewing Angle: 130°
Wavelength: 574nm/639nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$602.10
USD
Quantity
Web Price
3,000
$0.0819
6,000
$0.0669
12,000
$0.0658
15,000+
$0.0655