text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 785,663

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0722
100 $0.0592
250 $0.0569
500 $0.0552
1,500+ $0.0526
Total:

$0.07

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2.4V
Forward (Drive) Current 25mA
Intensity 112mcd
Viewing Angle 130°
Wavelength 574nm
Rated Power 62.5mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +85°C
Dimension H  0.8mm x L  3.2mm x W  1.2mm