text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C250KGKT

Green 1206 130° 112 mcd Clear 2.4 V Reverse Mount ChipLED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 112mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 62.5mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.8mm x L  3.2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$169.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0566
9,000
$0.0476
30,000
$0.0465
60,000
$0.0459
120,000+
$0.0453