text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C930KSKT

Yellow 3.2 x 2.4 x 2.4 mm 25° Water Clear 800 mcd 2 V Dome SMT LED

Product Specification Section
LITEON LTST-C930KSKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 800mcd
Viewing Angle: 25°
Wavelength: 588nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  2.4mm x L  3.2mm x W  2.4mm
Mounting Method: Surface Mount
$Features & Applications
The LTST-C930KSKT is Part of LTST Series Yellow 3.2 x 2.4 x 2.4 mm 25° Water Clear 800 mcd 2 V Dome SMT LED and its operating temperature is -55°C to 85°C

Features:

  • Meet ROHS, Green Product
  • Dome lens Chip LED
  • Ultra bright AlInGaP Chip LED
  • Package in 8mm tape on 7" diameter reels
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • EIA STD package
  • I.C. compatible

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
202
USA:
202
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.32
USD
Quantity
Web Price
1
$0.32
10
$0.255
50
$0.21
200
$0.169
750+
$0.132