text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S110TGKT

Green 3.2 x 1 x 1.5 mm 130° Clear 450 mcd 3.6 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-S110TGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.6V
Forward (Drive) Current: 100mA
Intensity: 450mcd
Viewing Angle: 130°
Wavelength: 530nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.5mm x L  3.2mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
9000
Multiple Of:
3000
Total
$631.80
USD
Quantity
Web Price
3,000
$0.0731
6,000
$0.0712
9,000
$0.0702
15,000
$0.0688
30,000+
$0.066