text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S270KFKT

Orange 1.6 x 0.6 mm 130º 90 mcd 2 V Water Clear Surface Mount Chip LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 130°
Wavelength: 611nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.15mm x L  1.6mm x W  0.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
7,450
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.06
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0584
100
$0.0465
250
$0.0445
500
$0.043
1,500+
$0.0388