text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S270KSKT

Yellow 1.6 x 0.6 x 1.15 mm 130° Water Clear 80 mcd 2 V Molded SMT LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 130°
Wavelength: 588nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.15mm x L  1.6mm x W  0.6mm
Mounting Method: Surface Mount
Features & Applications

The LTST-S270KSKT is a surface mount, yellow color water clear lens LED with an intensity of 80 mcd.

Features:
 

  • Meet ROHS, Green Product
  • Side looking chip LED with tin plating
  • Ultra bright AllnGaP chip LED
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • EIA STD package
  • I.C compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.05
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.048
100
$0.0402
250
$0.0388
500
$0.0378
1,500+
$0.0362