text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S270KSKT

Yellow 1.6 x 0.6 x 1.15 mm 130° Water Clear 80 mcd 2 V Molded SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-S270KSKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 130°
Wavelength: 588nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.15mm x L  1.6mm x W  0.6mm
Mounting Method: Surface Mount
$Features & Applications

The LTST-S270KSKT is a surface mount, yellow color water clear lens LED with an intensity of 80 mcd.

Features:
 

  • Meet ROHS, Green Product
  • Side looking chip LED with tin plating
  • Ultra bright AllnGaP chip LED
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • EIA STD package
  • I.C compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.60
USD
Quantity
Web Price
4,000
$0.0345
12,000
$0.0333
20,000
$0.0327
80,000
$0.0313
120,000+
$0.0303