text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S321KSKT

Yellow 130° Water Clear 180 mcd 2.4 V AlInGaP Surface Mount Lamp LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
LITEON LTST-S321KSKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 588nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.10
USD
Quantity
Web Price
3,000
$0.0397
9,000
$0.0382
15,000
$0.0375
30,000
$0.0366
60,000+
$0.0352
Product Variant Information section