text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S321TBKT

LTST Series Blue 3 x 2 x 1 mm 130° Clear 180 mcd 3.8 V Side Look SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-S321TBKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 468nm
Rated Power: 76mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$547.20
USD
Quantity
Web Price
3,000
$0.0624
6,000
$0.0608
12,000
$0.0593
15,000
$0.0588
45,000+
$0.0558