text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-170TK

Yellow 2 x 1.25 x 1.1 mm 130° Tinted/Diffused 450 mcd 3.8 V LED Surface Mount

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 3.8V
Forward (Drive) Current: 20mA
Intensity: 450mcd
Viewing Angle: 130°
Rated Power: 70mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -55°C to +105°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,418
USA:
11,418
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.26
USD
Quantity
Web Price
1
$0.26
100
$0.174
250
$0.161
500
$0.151
1,500+
$0.137