text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-42NC5

White 3 mm T-1 45° Water Clear 1100 mcd 3.5 V LED Through Hole

Mfr. Name: Lite-On
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: White
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 1100000mcd
Viewing Angle: 45°
Dimension: H  4.45mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,040.00
USD
Quantity
Web Price
8,000+
$0.63
Product Variant Information section