text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-C191TS5

LTW Series White 1.6 x 0.8 x 0.55 mm 130° 180 mcd Diffused 3.15 V SMT LED

Product Specification Section
LITEON LTW-C191TS5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Tinted
Forward Voltage: 3.15V
Forward (Drive) Current: 5mA
Intensity: 180mcd
Viewing Angle: 130°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.55mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,886
USA:
4,886
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.53
USD
Quantity
Web Price
1
$0.525
20
$0.44
100
$0.395
500
$0.345
2,500+
$0.30