text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-C194TS5

White 0603 130° 101 mcd Tinted 2.93 V Rectangular Flat SMT LED

Mfr. Name: Lite-On
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Color: White
Forward Voltage: 3.15V
Forward (Drive) Current: 20mA
Intensity: 146mcd
Viewing Angle: 130°
Dimension: H  0.3mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
5,000
Factory Stock:Factory Stock:
0
Total
$755.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.151
15,000
$0.0562
25,000
$0.0533
50,000
$0.0496
100,000+
$0.0462