text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-C194TS5

White 0603 130° 101 mcd Tinted 2.93 V Rectangular Flat SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: White
Forward Voltage: 3.15V
Forward (Drive) Current: 20mA
Intensity: 146mcd
Viewing Angle: 130°
Dimension: H  0.3mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,026.00
USD
Quantity
Web Price
3,000
$0.21
6,000
$0.171
9,000
$0.169
12,000
$0.168
15,000+
$0.167