text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-M140ZVS

White 120° Viewing Angle 3 x 1.05 x 1.2 mm 3.5 V 20 mA Surface Mount Lamp

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTW-M140ZVS - Technical Attributes
Attributes Table
Color: White
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Viewing Angle: 120°
Dimension: H  1.2mm x L  3mm x W  1.05mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
2000
Total
$602.00
USD
Quantity
Web Price
2,000
$0.0667
6,000
$0.0622
10,000
$0.0602
20,000
$0.0577
40,000+
$0.0552
Product Variant Information section