text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-M670ZVS-BT

White 2.7 x 2 x 1.3 mm 120° Diffused 2100 mcd 3.5 V Surface Mount LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.5V
Forward (Drive) Current: 100mA
Intensity: 2100mcd
Viewing Angle: 120°
Rated Power: 120mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  2.7mm x L  2mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$65.60
USD
Quantity
Web Price
1,000
$0.0656
3,000
$0.0554
10,000
$0.054
20,000
$0.0533
40,000+
$0.0525