

Manufacturer Part #
LTW-M670ZVS-BT
White 2.7 x 2 x 1.3 mm 120° Diffused 2100 mcd 3.5 V Surface Mount LED
| |||||||||||
| |||||||||||
Mfr. Name: | LITEON | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
LITEON LTW-M670ZVS-BT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTW-M670ZVS-BT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Lens Type: | Diffused |
Forward Voltage: | 3.5V |
Forward (Drive) Current: | 100mA |
Intensity: | 2100mcd |
Viewing Angle: | 120° |
Rated Power: | 120mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 2.7mm x L 2mm x W 1.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
2,000
$0.0781
6,000
$0.075
10,000
$0.0736
20,000
$0.0718
40,000+
$0.0689
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,000+ / Web Price: $0.0781 / Stock: 0 Qty: 2,000+$0.0781 Stock: 0
- Reel Qty: 500+ / Web Price: $0.0823 / Stock: 500 Qty: 500+$0.0823 Stock: 500
- Reel Qty: 2,000+ / Web Price: $0.0781 / Stock: 0 Qty: 2,000+$0.0781 Stock: 0
- Reel Qty: 2,000+ / Web Price: $0.0798 / Stock: 0 Qty: 1,000+$0.0798 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount