text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-S272TLA

White 1.6 x 0.6 mm 130° 180 mcd Tinted 3.4 V Side View SMT LED

Mfr. Name: Lite-On
Standard Pkg:
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 3.4V
Forward (Drive) Current: 10mA
Intensity: 180mcd
Viewing Angle: 130°
Rated Power: 35mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  1.15mm x L  1.6mm x W  0.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
24,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,688.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.141
8,000
$0.114
12,000
$0.113
16,000+
$0.112