text.skipToContent text.skipToNavigation

Manufacturer Part #

MSL0101RGBU1

MSL0101 Series Red/Green/Blue 6.9x2.2x2.15mm 700/1200/400 mcd 2.1/3.3/3.2 V LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 2.1V/3.3V/3.2V
Forward (Drive) Current: 50mA/40mA/40mA
Intensity: 700mcd/1200mcd/400mcd
Dimension: H  2.15mm x L  6.9mm x W  2.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,340.00
USD
Quantity
Web Price
1,000
$1.34
2,000
$1.09
3,000
$1.08
4,000+
$1.07
Product Variant Information section