text.skipToContent text.skipToNavigation

Manufacturer Part #

NSPW315DS

NSPW315DS, 5500K CCT

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 3.2V
Forward (Drive) Current: 100mA
Intensity: 3.4cd/m2
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$52.50
USD
Quantity
Web Price
100+
$0.525
Product Variant Information section