text.skipToContent text.skipToNavigation

Manufacturer Part #

NSSW100DT

White 1.2 x 3 x 2 mm 1350 mcd Clear 3.2 V 123 mW Surface Mount LED

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 1350mcd
Rated Power: 123mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.2mm x L  3mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,312.50
USD
Quantity
Web Price
2,500+
$0.525
Product Variant Information section