text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 81,000

On Order:Order inventroy details 60,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0999
6,000 $0.0881
9,000 $0.0875
12,000 $0.0872
15,000+ $0.0869
Total:

$299.70

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 25mA
Intensity 5.2mcd
Viewing Angle 149°/130°
Wavelength 560nm
Rated Power 70mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +100°C
Dimension H  1mm x L  3mm x W  2mm
Features and Applications

The PG1101F-TR is a part of 1101F series LED lamp. It has an operating temperature ranging from -30°C to +85°C.

Features:

  • Outer Dimension 3.0 X 2.0 X 1.0 mm (L X W H)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: Right Angle Type (3.0 X 2.0 mm), Water Clear resin
  • Dominant wavelength: Green = 567 nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly Method: Auto pick and place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Amusement Equipment
  • Electric Household Appliances
  • Cellular Ohone
  • Other General Applications