text.skipToContent text.skipToNavigation

Manufacturer Part #

PG1101W-TR

Green 1206 144/137° 4.8 mcd 2.1 V Water Clear LED Surface Mount

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 4.8mcd
Viewing Angle: 144°/137°
Wavelength: 560nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.5mm x L  3mm x W  1.5mm
Mounting Method: Surface Mount
Features & Applications

The PG1101W-TR is a part of 1101W series LED lamp. It has an operating temperature ranging from -30°C to +85°C.

Features:

  • Outer Dimension 3.0 X 1.5 X 1.5 mm (L X W H)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 3216 Type, Water Clear resin
  • Dominant wavelength: Green = 567 nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly Method: Auto pick and place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Communication Machine
  • Amusement Equipment
  • Electric Household Appliances
  • Cellular Ohone
  • Other General Applications
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
42,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$250.00
USD
Quantity
Web Price
2,500
$0.10
7,500
$0.077
10,000
$0.0763
25,000
$0.0743
37,500+
$0.0734